Murata 18 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Through Hole Radial
- RS Stock No.:
- 133-5672
- Mfr. Part No.:
- RDE5C1H180J0M1H03A
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$16.70
(exc. GST)
$18.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 375 unit(s) ready to ship from another location
- Plus 2,125 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 475 | $0.668 | $16.70 |
| 500 - 975 | $0.653 | $16.33 |
| 1000 + | $0.642 | $16.05 |
*price indicative
- RS Stock No.:
- 133-5672
- Mfr. Part No.:
- RDE5C1H180J0M1H03A
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 18pF | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Packaging | Ammo Pack | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial | |
| Series | RDE | |
| Height | 3.5mm | |
| Standards/Approvals | RoHS, BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014 | |
| Width | 2.5mm | |
| Length | 4mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 5mm | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 18pF | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Packaging Ammo Pack | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial | ||
Series RDE | ||
Height 3.5mm | ||
Standards/Approvals RoHS, BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014 | ||
Width 2.5mm | ||
Length 4mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 5mm | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- JP
RDE series
Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.
Applications
Commercial Electronics
Consumer electronics
White goods
Warning
Do not use for automotive-related power train and safety equipment
Related links
- Murata 18 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Murata 18 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Murata 18 pF Multilayer Ceramic Capacitor ±1 %, Surface Mount
- Murata 18 pF Multilayer Ceramic Capacitor ±2 %, Surface Mount
- Murata 18 pF Multilayer Ceramic Capacitor 2 %, Surface Mount
- Murata 18 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 18 pF Multilayer Ceramic Capacitor +5 %, Through Hole Radial
- Murata 18 pF Multilayer Ceramic Capacitor ±5 %, Surface
