Murata 18 pF Multilayer Ceramic Capacitor, 50V dc, 5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 14%

View bulk pricing options

Subtotal (1 tape of 100 units)*

$2.70

(exc. GST)

$3.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 900$0.027$2.70-
1000 - 3900$0.023$2.3014%
4000 +$0.018$1.8033%

*price indicative

Packaging Options:
RS Stock No.:
247-7795
Mfr. Part No.:
GCM1555C1H180JA16D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

18pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0402

Construction

Stacked

Packaging

Tape

Mount Type

Surface

Dielectric

C0G

Tolerance

5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GCM

Height

500μm

Width

500μm

Standards/Approvals

REACH, RoHS, UL

Length

1mm

Maximum Operating Temperature

125°C

The Murata 18 Pico farad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.

Smaller size, surface mount capacitor with 5% tolerance

  • RS Stock No. 2477795P
  • Mfr. Part No. GCM1555C1H180JA16D
Each (Supplied on a Reel)
$0.027
  • RS Stock No. 2477930P
  • Mfr. Part No. GJM1555C1H180GB01D
Each (Supplied on a Reel)
$0.058
  • RS Stock No. 2477930
  • Mfr. Part No. GJM1555C1H180GB01D
Each (On a Tape of 100)
$0.058
  • RS Stock No. 2477793P
  • Mfr. Part No. GCM1555C1H180GA16D
Each (Supplied on a Reel)
$0.04

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy