TDK 18 pF Multilayer Ceramic Capacitor, 50V dc, +5 %, Through Hole Radial
- RS Stock No.:
- 194-0450
- Mfr. Part No.:
- FG28C0G1H180JNT00
- Brand:
- TDK
Get a bulk buy discount
Add 20 more to save $0.06
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$1.78
(exc. GST)
$1.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Plus 640 unit(s) shipping from 23 November 2026
- Final 1,430 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.178 | $1.78 | - |
| 20 - 40 | $0.175 | $1.75 | $0.06 |
| 50 + | $0.172 | $1.72 | $0.30 |
*price indicative
- RS Stock No.:
- 194-0450
- Mfr. Part No.:
- FG28C0G1H180JNT00
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 18pF | |
| Voltage | 50V dc | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Dielectric | C0G | |
| Tolerance | +5 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | FG | |
| Standards/Approvals | RoHS | |
| Width | 5.5mm | |
| Length | 4mm | |
| Height | 5.5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 5mm | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 18pF | ||
Voltage 50V dc | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Dielectric C0G | ||
Tolerance +5 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series FG | ||
Standards/Approvals RoHS | ||
Width 5.5mm | ||
Length 4mm | ||
Height 5.5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 5mm | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- DE
The TDKs FG series 18pF multilayer ceramic capacitor has a dipped radial lead. It is widely used as bypass capacitors in switching power sources, smoothing capacitors, noise reduction, snubber circuits and PFC input filters.
Halogen free
Commercial grade
Bulk type packaging
Operating temperature –55 to +125°C
- RS Stock No. 1940452
- Mfr. Part No. FG28C0G1H220JNT00
Each (In a Pack of 10)
$0.326
- RS Stock No. 1940455
- Mfr. Part No. FG28C0G1H270JNT00
Each (In a Pack of 10)
$0.138
- RS Stock No. 1940470
- Mfr. Part No. FG28C0G1H101JNT00
Each (In a Pack of 10)
$0.222
- RS Stock No. 1940479
- Mfr. Part No. FG28C0G1H221JNT00
Each (In a Pack of 10)
$0.155
Related links
- TDK 18 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 18 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 18 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Yageo 18 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 18 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- KEMET 18 pF Multilayer Ceramic Capacitor ±1 %, Surface Mount
- Yageo 18 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KEMET 18 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount











