Murata 18pF MLCC, 50V dc V, SMD
- RS Stock No.:
- 247-7793
- Mfr. Part No.:
- GCM1555C1H180GA16D
- Brand:
- Murata
9600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 100)
$0.038
(exc. GST)
$0.042
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
100 - 400 | $0.038 | $3.80 |
500 - 4900 | $0.037 | $3.70 |
5000 + | $0.036 | $3.60 |
*price indicative
- RS Stock No.:
- 247-7793
- Mfr. Part No.:
- GCM1555C1H180GA16D
- Brand:
- Murata
Related links
- Murata 18pF MLCC, 50V dc V, SMD
- Murata 18pF MLCC, 50V dc V, ±2% , SMD
- Murata 18pF MLCC, 50V dc V, ±1% , SMD
- Murata 18pF MLCC, 25V dc V, ±2% , SMD
- KYOCERA AVX 18pF MLCC, 50V dc V, SMD
- Murata 18pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Yageo 18pF MLCC, 50V dc V, ±5% , SMD
- Yageo 18pF MLCC, 50V dc V, ±1% , SMD