Murata 47 nF Multilayer Ceramic Capacitor, 250V ac, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$36.28

(exc. GST)

$39.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 120$1.814$36.28
140 - 240$1.769$35.38
260 +$1.742$34.84

*price indicative

Packaging Options:
RS Stock No.:
113-8720
Mfr. Part No.:
GA355ER7GB473KW01L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

47nF

Product Type

Multilayer Ceramic Capacitor

Voltage

250V ac

Construction

Stacked

Package/Case

2220

Packaging

180 mm Dia Reel Embossed

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

GA3

Length

5.7mm

Height

2.5mm

Width

5mm

Standards/Approvals

RoHS

Suppression Class

X7R

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP

Murata 2220 GA355 Series


Chip monolithic ceramic capacitor (certified as conforming to safety standards) for AC lines

Only for reflow soldering

Applications:


Ideal for use as X capacitor for various switching power supplies

AC rated Multilayer Ceramic


  • RS Stock No. 1138720P
  • Mfr. Part No. GA355ER7GB473KW01L
Each (Supplied on a Reel)
$1.814
  • RS Stock No. 1140380
  • Mfr. Part No. GA355QR7GB103KW01L
Each (In a Pack of 50)
$1.392
  • RS Stock No. 7234938P
  • Mfr. Part No. GA355ER7GB333KW01L
Each (Supplied on a Reel)
$3.07
  • RS Stock No. 1692737
  • Mfr. Part No. GA355QR7GB103KW01L
Each (On a Reel of 1000)
$1.016

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy