Murata 1 nF Multilayer Ceramic Capacitor, 250V ac, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$960.00

(exc. GST)

$1,060.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
2000 - 8000$0.48$960.00-
10000 +$0.432$864.009%

*price indicative

RS Stock No.:
169-6357
Mfr. Part No.:
GA342DR7GF102KW02L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

1nF

Voltage

250V ac

Construction

Stacked

Package/Case

1808

Mount Type

Surface

Packaging

180 mm Dia Reel Embossed

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

GA342

Width

2mm

Standards/Approvals

RoHS

Height

2mm

Length

4.5mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP

Murata 1808 GA342 Series


Part number 790-0553 is designed for use in modem applications.

1808 Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy