Murata 4.7 nF Multilayer Ceramic Capacitor, 250V ac, ±10 %, Surface
- RS Stock No.:
- 653-0636
- Distrelec Article No.:
- 304-42-800
- Mfr. Part No.:
- GA355DR7GF472KW01L
- Brand:
- Murata
This image is representative of the product range
Add 260 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$23.92
(exc. GST)
$26.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 20 unit(s) ready to ship
- Plus 320 unit(s) ready to ship from another location
- Plus 3,640 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 240 | $1.196 | $23.92 | - |
| 260 - 480 | $1.175 | $23.50 | 1% |
| 500 + | $1.152 | $23.04 | 3% |
*price indicative
- RS Stock No.:
- 653-0636
- Distrelec Article No.:
- 304-42-800
- Mfr. Part No.:
- GA355DR7GF472KW01L
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7nF | |
| Voltage | 250V ac | |
| Construction | Stacked | |
| Package/Case | 2220 | |
| Packaging | 180 mm Dia Reel Embossed | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | GA355 | |
| Width | 5mm | |
| Length | 5.7mm | |
| Height | 2mm | |
| Standards/Approvals | IEC 60384-14 Class X1, IEC 60384-14 Class X2, IEC 60384-14 Class Y2, IEC 60384-14 Class Y3, RoHS, UL, Y2 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7nF | ||
Voltage 250V ac | ||
Construction Stacked | ||
Package/Case 2220 | ||
Packaging 180 mm Dia Reel Embossed | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series GA355 | ||
Width 5mm | ||
Length 5.7mm | ||
Height 2mm | ||
Standards/Approvals IEC 60384-14 Class X1, IEC 60384-14 Class X2, IEC 60384-14 Class Y2, IEC 60384-14 Class Y3, RoHS, UL, Y2 | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
GA3xx Series
Approvals
Warning
Standards
Related links
- Murata 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 56 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 1.5 nF Multilayer Ceramic Capacitor ±10 %, Surface
