TDK 1 μF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

Subtotal (1 reel of 2000 units)*

$342.00

(exc. GST)

$376.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 36,000 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +$0.171$342.00

*price indicative

RS Stock No.:
110-9779
Mfr. Part No.:
CGA4J3X7S2A105K125AE
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

1μF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Package/Case

0805

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7S

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

CGA

Width

1.25mm

Length

2mm

Height

1.25mm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP

TDK CGA Automotive 0805, X6T, X7T and X7S Dielectric


Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing

Monolithic structure

Low ESL

Low self-heating and high ripple resistance

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

  • RS Stock No. 9155263
  • Mfr. Part No. CGA4J3X7S2A105K125AE
Each (In a Pack of 20)
$0.403
  • RS Stock No. 9038736
  • Mfr. Part No. CGA4J3X7S2A105K125AB
Each (In a Pack of 25)
$0.704
  • RS Stock No. 9155263P
  • Mfr. Part No. CGA4J3X7S2A105K125AE
Each (Supplied on a Reel)
$0.403
  • RS Stock No. 1084054
  • Mfr. Part No. C2012X7S2A105K125AB
Each (On a Reel of 2000)
$0.158

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy