TDK 10 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

This image is representative of the product range

Subtotal (1 pack of 100 units)*

$6.70

(exc. GST)

$7.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$0.067$6.70

*price indicative

RS Stock No.:
877-5875
Mfr. Part No.:
C1005X7S2A103K050BB
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

10nF

Voltage

100V dc

Package/Case

0402

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7S

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

C1005

Height

500μm

Standards/Approvals

RoHS

Width

500μm

Length

1mm

Maximum Operating Temperature

125°C

Suppression Class

Class II

COO (Country of Origin):
CN

TDK C type 0402 series


Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.

Features and Benefits:


High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers

A monolithic structure ensures superior mechanical strength and reliability

Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values

Low self-heating and high ripple resistance due to low ESR

Applications:


Commercial Grade for general applications including

General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets

  • RS Stock No. 9040072
  • Mfr. Part No. CGA2B3X7S2A103K050BB
Each (In a Pack of 100)
$0.074
  • RS Stock No. 9040117
  • Mfr. Part No. CGA3E2X7R2A103K080AA
Each (In a Pack of 100)
$0.038
  • RS Stock No. 1795195
  • Mfr. Part No. CEU4J2X7R2A103K125AE
Each (On a Reel of 2000)
$0.086
  • RS Stock No. 7414465
  • Mfr. Part No. C1608X7R2A103K080AA
Each (In a Pack of 500)
$0.032

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy