TDK 1 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$101.00

(exc. GST)

$111.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 2000$0.101$101.00
3000 - 4000$0.098$98.00
5000 +$0.097$97.00

*price indicative

RS Stock No.:
179-5995
Mfr. Part No.:
CGA2B2X8R2A102K050BA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

1nF

Voltage

100V dc

Package/Case

0402

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X8R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

CGA

Height

500μm

Width

500μm

Standards/Approvals

No

Length

1mm

Maximum Operating Temperature

150°C

Suppression Class

Class II

Features

With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.

Excellent DC bias properties.

Applications

Automotive applications (engine rooms)

Peripheral circuits of IGDT, SiC, GaN used at high temperature environments

Sensor Module

Smoothing and decoupling applications for other devices that operate at high temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy