TDK 470 pF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- RS Stock No.:
- 179-5252
- Mfr. Part No.:
- CGA2B2X8R2A471K050BA
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$630.00
(exc. GST)
$690.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.063 | $630.00 | - |
| 20000 - 90000 | $0.062 | $620.00 | 1% |
| 100000 + | $0.056 | $560.00 | 11% |
*price indicative
- RS Stock No.:
- 179-5252
- Mfr. Part No.:
- CGA2B2X8R2A471K050BA
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 470pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X8R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | CGA | |
| Standards/Approvals | No | |
| Height | 500μm | |
| Width | 500μm | |
| Length | 1mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 470pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X8R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series CGA | ||
Standards/Approvals No | ||
Height 500μm | ||
Width 500μm | ||
Length 1mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 150°C | ||
Features
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
- RS Stock No. 2427546P
- Mfr. Part No. CNA6P1X7R2A475K250AE
Each (Supplied on a Reel)
$1.166
- RS Stock No. 1795922P
- Mfr. Part No. C4520C0G3F680K200KA
Each (Supplied on a Reel)
$0.59
- RS Stock No. 2633932P
- Mfr. Part No. 885012006036
Each (Supplied on a Reel)
$0.031
- RS Stock No. 9214176
- Mfr. Part No. C4520X7R3D471K130KA
Each (On a Reel of 1000)
$0.299
Related links
- TDK 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 470 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 470 pF Multilayer Ceramic Capacitor +5 %, Through Hole Radial
- Yageo 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 470 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KYOCERA AVX 470 pF Multilayer Ceramic Capacitor ±10 %, Surface











