Taiyo Yuden 10 μF Multilayer Ceramic Capacitor, 25V, ±20 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $6.00

View bulk pricing options

Subtotal (1 pack of 100 units)*

$24.60

(exc. GST)

$27.10

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,900 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
100 - 900$0.246$24.60-
1000 - 1900$0.24$24.00$6.00
2000 +$0.236$23.60$20.00

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 20)

$5.46

(exc. GST)

$6.01

(inc. GST)

RS Stock No.:
103-4121
Mfr. Part No.:
TMK107BBJ106MA-T
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V

Construction

Stacked

Package/Case

0603

Mount Type

Surface

Packaging

178 mm Dia Tape (4 Pitch)

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

M

Standards/Approvals

RoHS

Height

800μm

Length

1.6mm

Width

800μm

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Taiyo Yuden 0603 High Value Multilayer Ceramic Capacitors


This range of multilayer ceramic capacitors from Taiyo Yuden are a reliable solution suitable for high density mounting. Taiyo Yuden MLCCs have a monolithic structure and feature higher insulation resistance and breakdown voltage allowing for greater reliability. This series offers excellent noise absorption characteristics and low ESR (equivalent series resistance). The use of nickel as the electrode material and for the plating process improves the heat resistance of the capacitors, prevents migration and improves solderability. Compared to aluminium electrolytic or tantalum capacitors, these multilayer ceramic capacitors maintain a small case size while offering high rated voltage options.

Product Application Information


Taiyo Yuden MLCCs are suitable for use in general electronics equipment including office automation, audio visual equipment and household goods. Other applications include telecommunication equipment such as PCs, tablets, smartphones and wireless applications. They are also suitable to power supply bypass capacitors in liquid crystal modules and voltage lines alongside LSI, IC, and input and output converters. Taiyo Yuden MLCCs can be used for smoothing capacitor applications with switching power supplies (secondary side) and the input and output for DC-DC converters.

  • RS Stock No. 1782887
  • Mfr. Part No. TMK107BBJ106MA-T
Each (On a Reel of 4000)
$0.155
  • RS Stock No. 1843756
  • Mfr. Part No. TMK212BBJ106MG-T
Each (In a Pack of 50)
$0.117
  • RS Stock No. 1721575
  • Mfr. Part No. UMK325BJ106MM-P
Each (In a Pack of 50)
$0.419
  • RS Stock No. 1721454
  • Mfr. Part No. UMK325BJ106MM-P
Each (On a Reel of 1000)
$0.283

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy