- RS Stock No.:
- 172-1454
- Mfr. Part No.:
- UMK325BJ106MM-P
- Brand:
- Taiyo Yuden
8000 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (On a Reel of 1000)
$0.281
(exc. GST)
$0.309
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 1000 | $0.281 | $281.00 |
2000 - 3000 | $0.274 | $274.00 |
4000 + | $0.27 | $270.00 |
*price indicative |
- RS Stock No.:
- 172-1454
- Mfr. Part No.:
- UMK325BJ106MM-P
- Brand:
- Taiyo Yuden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Monolithic structure provides higher reliability.
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Item Summary
10uF±20%, 50V,
X5R, 1210/3225
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum
Taping Embossed 1000pcs
10uF±20%, 50V,
X5R, 1210/3225
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum
Taping Embossed 1000pcs
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 50V dc |
Package/Case | 1210 (3225M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±20% |
Dimensions | 3.2 x 2.5 x 2.5mm |
Length | 3.2mm |
Depth | 2.5mm |
Height | 2.5mm |
Series | M |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Related links
- Taiyo Yuden 100μF MLCC ±20% , SMD
- Taiyo Yuden 100μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Taiyo Yuden 330μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 22μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 22pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 220μF Multilayer Ceramic Capacitor MLCC ±20% , SMD