Taiyo Yuden 10 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- RS Stock No.:
- 184-3569
- Mfr. Part No.:
- TMK325BJ106KN-T
- Brand:
- Taiyo Yuden
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$14.95
(exc. GST)
$16.45
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | $0.299 | $14.95 | - |
| 500 - 950 | $0.291 | $14.55 | 2% |
| 1000 + | $0.287 | $14.35 | 4% |
*price indicative
- RS Stock No.:
- 184-3569
- Mfr. Part No.:
- TMK325BJ106KN-T
- Brand:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Package/Case | 1210 | |
| Construction | 1210 | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | M | |
| Width | 2.5mm | |
| Height | 1.9mm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Package/Case 1210 | ||
Construction 1210 | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series M | ||
Width 2.5mm | ||
Height 1.9mm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Low equivalent series resistance(ESR) provides superior noise absorption characteristics.
Item Summary 10 μF ± 10%, 25V, X5R, 1210/3225
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping Embossed 2000pcs
Applications
Communication equipment (cellular phone, wireless applications, etc.)
General digital circuit
Power supply bypass capacitors: Liquid crystal modules, Liquid crystal drive voltage lines, LSI, IC, converters (both for input and output)
Smoothing capacitors: DC-DC converters (for both input and output), Switching power supplies (secondary side)
Related links
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 22 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Taiyo Yuden 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
