Taiyo Yuden 10 μF Multilayer Ceramic Capacitor, 25V dc, ±20 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$5.85

(exc. GST)

$6.45

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,150 unit(s), ready to ship

Units
Per unit
Per Pack*
50 - 700$0.117$5.85
750 - 1450$0.116$5.80
1500 +$0.114$5.70

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 100)

$10.70

(exc. GST)

$11.77

(inc. GST)

RS Stock No.:
184-3756
Mfr. Part No.:
TMK212BBJ106MG-T
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

0805

Construction

0805

Mount Type

Surface

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

M

Height

1.25mm

Length

2mm

Standards/Approvals

RoHS

Width

1.25mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Low equivalent series resistance(ESR) provides superior noise absorption characteristics.

Item Summary 10 μF ± 20%, 25V, X5R, 0805/2012

Life cycle Stage Mass Production

Standard packaging quantity (minimum) Taping Embossed 3000pcs

Applications

Communication equipment (cellular phone, wireless applications, etc.)

General digital circuit

Power supply bypass capacitors: Liquid crystal modules, Liquid crystal drive voltage lines, LSI, IC, converters (both for input and output)

Smoothing capacitors: DC-DC converters (for both input and output), Switching power supplies (secondary side)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy