KEMET 680 pF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- RS Stock No.:
- 147-904
- Mfr. Part No.:
- C0603C681K1RACTU
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$4.45
(exc. GST)
$4.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 950 | $0.089 | $4.45 | - |
| 1000 - 1950 | $0.087 | $4.35 | 2% |
| 2000 + | $0.086 | $4.30 | 3% |
*price indicative
- RS Stock No.:
- 147-904
- Mfr. Part No.:
- C0603C681K1RACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 680pF | |
| Voltage | 100V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Standards/Approvals | J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481 | |
| Width | 800μm | |
| Length | 1.6mm | |
| Height | 800μm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 680pF | ||
Voltage 100V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Standards/Approvals J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481 | ||
Width 800μm | ||
Length 1.6mm | ||
Height 800μm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
KEMET 0603 X7R and Y5V dielectric
KEMET 0603 size MLCC ceramic capacitors AEC–Q200 (automotive qualified) These MLCC SMT capacitors feature a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer high thermal stability,
Features and Benefits
High ripple current capability and an extremely low ESR and ESL.
−55°C to +125°C operating temperature range
Non-polar device, minimizing installation concerns
Temperature stable dielectric
100% Pure matte tin-plated termination finish allowing for excellent solderability
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Applications
Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as:
Critical Timing
Tuning
Circuits with Pulse
Circuits requiring low loss
High Current
Bypass, filtering, transient voltage suppression, blocking and energy storage.
Approvals
AEC–Q200 (automotive qualified)
Related links
- KEMET 680 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 680 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 680 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 680 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 680 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- KEMET 680 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- TDK 680 pF Multilayer Ceramic Capacitor ±5 %, Surface
- AVX 680 pF Multilayer Ceramic Capacitor ±5 %, Surface
