TDK 680pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- RS Stock No.:
- 179-5794
- Mfr. Part No.:
- C1005C0G2A681J050BC
- Brand:
- TDK
Price Each (On a Reel of 1000)**
$0.053
(exc. GST)
$0.058
(inc. GST)
On back order for despatch 26/02/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
1000 + | $0.053 | $53.00 |
**price indicative
Related links
- TDK 680pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 680pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- TDK 680pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 680pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 680pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 680pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 680pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- AVX 680pF Multilayer Ceramic Capacitor MLCC ±5% , SMD