JAE, N/MS, Copper Alloy Straight 26 Way Cable Circular Connector Male Black, Male Contacts,Shell Size 28, Threaded,
- RS Stock No.:
- 175-6470
- Mfr. Part No.:
- N/MS3106B28-12P
- Brand:
- JAE
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$120.27
(exc. GST)
$132.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $120.27 |
| 5 + | $108.23 |
*price indicative
- RS Stock No.:
- 175-6470
- Mfr. Part No.:
- N/MS3106B28-12P
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | Circular Connector | |
| Number of Contacts | 26 | |
| Contact Gender | Male | |
| Current | 22A | |
| Connector Gender | Male | |
| Voltage | 2.45kV dc | |
| Shell Size | 28 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-5015 | |
| Mating Type | Threaded | |
| Termination Type | Solder | |
| Connector Size | Standard | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Series | N/MS | |
| Housing Material | Synthetic Resin | |
| Shell Plating | Zinc | |
| Colour | Black | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type Circular Connector | ||
Number of Contacts 26 | ||
Contact Gender Male | ||
Current 22A | ||
Connector Gender Male | ||
Voltage 2.45kV dc | ||
Shell Size 28 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-5015 | ||
Mating Type Threaded | ||
Termination Type Solder | ||
Connector Size Standard | ||
Standards/Approvals No | ||
Orientation Straight | ||
Series N/MS | ||
Housing Material Synthetic Resin | ||
Shell Plating Zinc | ||
Colour Black | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- JP
Circular connector compatible to MS standard
Developed as a successor product to our MIL-DTL-5015 compatible MS connector, which had been distributed for over 50 years.
Hazardous substances contained in MS connectors (Lead, Cadmium, hexavalent chromium) are not used.
Compatible with our conventional MS connector.
Shape of outer shell is in common.
The head of the part number changed from MS to N/MS.
No change for the left of the part number.
- RS Stock No. 1756463
- Mfr. Part No. N/MS3102A28-12S
Each
$124.28
- RS Stock No. 1756464
- Mfr. Part No. N/MS3106B10SL-3S
Each
$49.56
- RS Stock No. 1756468
- Mfr. Part No. N/MS3106B22-2S
Each
$122.55
- RS Stock No. 1756465
- Mfr. Part No. N/MS3106B18-11S
Each
$121.86
Related links
- JAE Copper Alloy Straight 26 Way Panel Circular Connector Female BlackShell Size 28
- JAE Copper Alloy Straight 16 Way Cable Circular Connector Male BlackShell Size 24
- JAE Copper Alloy Right Angle 14 Way Cable Circular Connector Male BlackShell Size 20
- JAE Copper Alloy Right Angle 10 Way Cable Circular Connector Male BlackShell Size 18
- JAE Copper Alloy Right Angle 24 Way Cable Circular Connector Male BlackShell Size 24
- JAE Copper Alloy Straight 3 Way Cable Circular Connector Female BlackShell Size 10SL
- JAE Copper Alloy Straight 3 Way Cable Circular Connector Female BlackShell Size 22
- JAE Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector FemaleShell Size 22, Threaded







