JAE, N/MS, Copper Alloy Right Angle 24 Way Cable Circular Connector Male Black, Female Contacts,Shell Size 24, Threaded,

Get a bulk buy discount

Add 5 more to save $54.45

View bulk pricing options

Subtotal (1 unit)*

$108.93

(exc. GST)

$119.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$108.93-
5 +$98.04$54.45

*price indicative

RS Stock No.:
175-6475
Mfr. Part No.:
N/MS3108B24-28P
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Number of Contacts

24

Product Type

Circular Connector

Contact Gender

Female

Current

22A

Connector Gender

Male

Voltage

2.45kV dc

Shell Size

24

Mount Type

Cable

Military Standard

MIL-DTL-5015

Termination Type

Solder

Mating Type

Threaded

Connector Size

Standard

Standards/Approvals

No

Orientation

Right Angle

Housing Material

Synthetic Resin

Series

N/MS

Contact Plating

Silver

Contact Material

Copper Alloy

Shell Plating

Zinc

Colour

Black

COO (Country of Origin):
JP
Circular connector compatible to MS standard

Developed as a successor product to our MIL-DTL-5015 compatible MS connector, which had been distributed for over 50 years.

Hazardous substances contained in MS connectors (Lead, Cadmium, hexavalent chromium) are not used.

Compatible with our conventional MS connector.

Shape of outer shell is in common.

The head of the part number changed from MS to N/MS.

No change for the left of the part number.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy