JAE, N/MS, Copper Alloy Straight 16 Way Cable Circular Connector Male Black, Female Contacts,Shell Size 24, Threaded,
- RS Stock No.:
- 175-6469
- Mfr. Part No.:
- N/MS3106B24-7P
- Brand:
- JAE
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$115.72
(exc. GST)
$127.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $115.72 | - |
| 5 + | $104.13 | 10% |
*price indicative
- RS Stock No.:
- 175-6469
- Mfr. Part No.:
- N/MS3106B24-7P
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | Circular Connector | |
| Number of Contacts | 16 | |
| Current | 22A | |
| Contact Gender | Female | |
| Voltage | 2.45kV | |
| Connector Gender | Male | |
| Shell Size | 24 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-5015 | |
| Mating Type | Threaded | |
| Termination Type | Solder | |
| Connector Size | Standard | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | N/MS | |
| Housing Material | Synthetic Resin | |
| Shell Plating | Zinc | |
| Contact Material | Copper Alloy | |
| Colour | Black | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type Circular Connector | ||
Number of Contacts 16 | ||
Current 22A | ||
Contact Gender Female | ||
Voltage 2.45kV | ||
Connector Gender Male | ||
Shell Size 24 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-5015 | ||
Mating Type Threaded | ||
Termination Type Solder | ||
Connector Size Standard | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series N/MS | ||
Housing Material Synthetic Resin | ||
Shell Plating Zinc | ||
Contact Material Copper Alloy | ||
Colour Black | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- JP
Circular connector compatible to MS standard
Developed as a successor product to our MIL-DTL-5015 compatible MS connector, which had been distributed for over 50 years.
Hazardous substances contained in MS connectors (Lead, Cadmium, hexavalent chromium) are not used.
Compatible with our conventional MS connector.
Shape of outer shell is in common.
The head of the part number changed from MS to N/MS.
No change for the left of the part number.
Related links
- JAE Copper Alloy Straight 16 Way Panel Circular Connector Female BlackShell Size 24
- JAE Copper Alloy Straight 24 Way Cable MIL Spec Circular Connector FemaleShell Size 24, Threaded
- JAE Copper Alloy Right Angle 24 Way Cable Circular Connector Male BlackShell Size 24
- JAE Copper Alloy Straight 7 Way Cable MIL Spec Circular Connector Male BlackShell Size 24,
- JAE Copper Alloy Straight 7 Way Cable MIL Spec Circular Connector Male BlackShell Size 24,
- JAE Copper Alloy Straight 24 Way Cable MIL Spec Circular Connector Male BlackShell Size 24,
- JAE Copper Alloy Straight 3 Way Cable MIL Spec Circular Connector Female Threaded
- JAE Copper Alloy Straight 3 Way Box Mount MIL Spec Circular Connector Female Black MIL-5015
