JAE, N/MS, Copper Alloy Straight 26 Way Panel Circular Connector Female Black, Female Contacts,Shell Size 28, Threaded,

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$124.28

(exc. GST)

$136.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$124.28-
25 - 49$120.553%
50 - 99$116.806%
100 - 249$114.318%
250 +$111.8210%

*price indicative

RS Stock No.:
175-6463
Mfr. Part No.:
N/MS3102A28-12S
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Number of Contacts

26

Product Type

Circular Connector

Current

22A

Contact Gender

Female

Voltage

700V

Connector Gender

Female

Shell Size

28

Mount Type

Panel

Military Standard

MIL-DTL-5015

Termination Type

Solder

Mating Type

Threaded

Connector Size

Standard

Standards/Approvals

No

Orientation

Straight

Series

N/MS

Housing Material

Synthetic Resin

Shell Plating

Zinc

Colour

Black

Contact Plating

Silver

Contact Material

Copper Alloy

COO (Country of Origin):
JP
Circular connector compatible to MS standard

Developed as a successor product to our MIL-DTL-5015 compatible MS connector, which had been distributed for over 50 years.

Hazardous substances contained in MS connectors (Lead, Cadmium, hexavalent chromium) are not used.

Compatible with our conventional MS connector.

Shape of outer shell is in common.

The head of the part number changed from MS to N/MS.

No change for the left of the part number.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy