JAE, N/MS, Copper Alloy Straight 3 Way Cable Circular Connector Female Black, Male Contacts,Shell Size 22, Threaded,
- RS Stock No.:
- 175-6468
- Mfr. Part No.:
- N/MS3106B22-2S
- Brand:
- JAE
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $92.25
View bulk pricing optionsSubtotal (1 unit)*
$122.55
(exc. GST)
$134.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $122.55 | - |
| 25 - 49 | $118.86 | $92.25 |
| 50 - 99 | $115.17 | $369.00 |
| 100 - 249 | $112.73 | $982.00 |
| 250 + | $110.27 | $3,070.00 |
*price indicative
- RS Stock No.:
- 175-6468
- Mfr. Part No.:
- N/MS3106B22-2S
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Number of Contacts | 3 | |
| Product Type | Circular Connector | |
| Contact Gender | Male | |
| Current | 73A | |
| Voltage | 2.45kV dc | |
| Connector Gender | Female | |
| Shell Size | 22 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-5015 | |
| Termination Type | Solder | |
| Mating Type | Threaded | |
| Connector Size | Standard | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Series | N/MS | |
| Housing Material | Synthetic Resin | |
| Shell Plating | Zinc | |
| Contact Material | Copper Alloy | |
| Colour | Black | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Number of Contacts 3 | ||
Product Type Circular Connector | ||
Contact Gender Male | ||
Current 73A | ||
Voltage 2.45kV dc | ||
Connector Gender Female | ||
Shell Size 22 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-5015 | ||
Termination Type Solder | ||
Mating Type Threaded | ||
Connector Size Standard | ||
Standards/Approvals No | ||
Orientation Straight | ||
Series N/MS | ||
Housing Material Synthetic Resin | ||
Shell Plating Zinc | ||
Contact Material Copper Alloy | ||
Colour Black | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- JP
Circular connector compatible to MS standard
Developed as a successor product to our MIL-DTL-5015 compatible MS connector, which had been distributed for over 50 years.
Hazardous substances contained in MS connectors (Lead, Cadmium, hexavalent chromium) are not used.
Compatible with our conventional MS connector.
Shape of outer shell is in common.
The head of the part number changed from MS to N/MS.
No change for the left of the part number.
Related links
- JAE Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector FemaleShell Size 22, Threaded
- JAE Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector Male BlackShell Size 22,
- JAE Copper Alloy Straight 8 Way Cable MIL Spec Circular Connector Male BlackShell Size 22,
- JAE Copper Alloy Straight 19 Way Cable MIL Spec Circular Connector Male BlackShell Size 22,
- JAE Copper Alloy Straight 3 Way Cable Circular Connector Female BlackShell Size 10SL
- JAE Copper Alloy Right Angle 10 Way Cable Circular Connector Female BlackShell Size 18
- JAE Copper Alloy Straight 5 Way Cable Circular Connector Female BlackShell Size 18
- JAE Copper Alloy Straight 16 Way Panel Circular Connector Female BlackShell Size 24
