Microchip AT91SAM9260B-CU-999 ARM926EJ-S Microprocessor SAM9260 32 bit ARM 200 MHz 217-Pin LFBGA

Subtotal (1 reel of 500 units)*

$10,747.00

(exc. GST)

$11,821.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +$21.494$10,747.00

*price indicative

RS Stock No.:
775-365
Mfr. Part No.:
AT91SAM9260B-CU-999
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

SAM9260

Product Type

Microprocessor

Device Core

ARM926EJ-S

Data Bus Width

32bit

Instruction Set Architecture

ARM

Maximum Clock Frequency

200MHz

Interface Type

EBI, Ethernet, SPI, TWI, USB

Mount Type

Surface

Package Type

LFBGA

Minimum Supply Voltage

1.65V

Pin Count

217

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

15mm

Height

1.4mm

Length

15mm

Automotive Standard

No

Number of Cores

1

COO (Country of Origin):
CN
The Microchip processor features an ARM926EJ-S architecture is designed for high-performance embedded applications. Its Advanced integration supports a variety of peripherals, making it Ideal for versatile connectivity and processing capabilities.

Operates at 180 MHz with 8 KB data and instruction caches for efficient performance

Integrates Ethernet MAC, USB host, and device ports for extensive connectivity options

Supports multiple standard peripherals, including USART, SPI, and ADC for flexible interfacing

Provides a powerful 22-channel DMA for streamlined data transfer operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy