Microchip AT91SAM9XE256B-CU ARM926EJ-S Microprocessor SAM9X 32 bit ARM 400 MHz 217-Pin LFBGA

Subtotal (1 tray of 126 units)*

$4,337.80

(exc. GST)

$4,771.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
126 +$34.427$4,337.80

*price indicative

RS Stock No.:
775-303
Mfr. Part No.:
AT91SAM9XE256B-CU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microprocessor

Series

SAM9X

Device Core

ARM926EJ-S

Data Bus Width

32bit

Instruction Set Architecture

ARM

Maximum Clock Frequency

400MHz

Interface Type

ADC, LCD, SPI, USART, USB

Mount Type

Surface

Package Type

LFBGA

Minimum Supply Voltage

1.65V

Pin Count

217

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Cores

1

Automotive Standard

No

COO (Country of Origin):
TW
The Microchip embedded microprocessor unit is designed for low-power applications, optimally running various networking and connectivity tasks at 400 MHz. Its robust architecture supports industrial automation and medical applications seamlessly.

ARM926EJ-S processor enabling efficient data management with low power consumption

Integrated dual 10/100 Mbps Ethernet MACs for reliable networking connections

Supports multiple interfaces, including SPI, CAN, and USB, enhancing connectivity options

Dynamic memory management with an external bus Interface for extensive memory support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy