Microchip AT91SAM9G20B-CU-999 ARM926EJ-S Microprocessor SAM9G20 32 bit ARM 400 MHz 217-Pin BGA

Subtotal (1 reel of 500 units)*

$11,808.50

(exc. GST)

$12,989.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +$23.617$11,808.50

*price indicative

RS Stock No.:
775-374
Mfr. Part No.:
AT91SAM9G20B-CU-999
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microprocessor

Series

SAM9G20

Device Core

ARM926EJ-S

Data Bus Width

32bit

Instruction Set Architecture

ARM

Maximum Clock Frequency

400MHz

Interface Type

ADC, LCD, SPI, USART, USB

Mount Type

Surface

Minimum Supply Voltage

900mV

Package Type

BGA

Pin Count

217

Maximum Supply Voltage

1.1V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Automotive Standard

No

Number of Cores

1

The Microchip Advanced general-purpose microprocessor is designed for multi-tasking applications, offering full memory management, high performance, and low power consumption for efficient computing.

Supports 32-bit ARM and 16-bit Thumb instruction sets for versatile operation

Integrates a Memory Management Unit (MMU) for effective instruction handling

Utilises Harvard cached architecture for enhanced processing efficiency

Offers flexible configuration, allowing cache sizes from 4KB to 128KB as per application needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy