Microchip AT91SAM9260B-CU-100 ARM926EJ-S Microprocessor SAM9260 32 bit ARM 180 MHz 217-Pin LFBGA
- RS Stock No.:
- 775-364
- Mfr. Part No.:
- AT91SAM9260B-CU-100
- Brand:
- Microchip
Subtotal (1 tray of 126 units)*
$2,734.33
(exc. GST)
$3,007.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 126 + | $21.701 | $2,734.33 |
*price indicative
- RS Stock No.:
- 775-364
- Mfr. Part No.:
- AT91SAM9260B-CU-100
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microprocessor | |
| Series | SAM9260 | |
| Device Core | ARM926EJ-S | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM | |
| Maximum Clock Frequency | 180MHz | |
| Interface Type | EBI, Ethernet, SPI, TWI, USB | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | LFBGA | |
| Maximum Supply Voltage | 3.6V | |
| Pin Count | 217 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 14mm | |
| Height | 1.4mm | |
| Width | 15mm | |
| Automotive Standard | No | |
| Number of Cores | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microprocessor | ||
Series SAM9260 | ||
Device Core ARM926EJ-S | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM | ||
Maximum Clock Frequency 180MHz | ||
Interface Type EBI, Ethernet, SPI, TWI, USB | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.65V | ||
Package Type LFBGA | ||
Maximum Supply Voltage 3.6V | ||
Pin Count 217 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 14mm | ||
Height 1.4mm | ||
Width 15mm | ||
Automotive Standard No | ||
Number of Cores 1 | ||
- COO (Country of Origin):
- CN
The Microchip processor delivers high performance for embedded applications, integrating an ARM926EJ-S core with extensive peripheral support and memory options is designed for efficient data processing and control tasks.
180 MHz ARM926EJ-S processor enhances performance for demanding applications
Integrated Ethernet MAC and USB controllers simplify connectivity solutions
Generous memory includes two 4-Kbyte SRAM and a 32-Kbyte ROM for versatile storage
Rich peripheral set, including USART, SPI, TWI, and ADC, offers diverse functionality
Related links
- Microchip AT91SAM9260B-CU-999 ARM926EJ-S Microprocessor SAM9260 32 bit ARM 200 MHz 217-Pin LFBGA
- Microchip AT91SAM9260B-CU SAM9260 Microcontroller 32kB Boot ROM, 217-Pin LFBG
- Microchip AT91SAM9XE512B-CU ARM926EJ-S Microprocessor SAM9X 32 bit ARM 400 MHz 217-Pin LFBGA
- Microchip AT91SAM9XE256B-CU ARM926EJ-S Microprocessor SAM9X 32 bit ARM 400 MHz 217-Pin LFBGA
- Microchip AT91SAM9XE512B-QU ARM926EJ-S Microprocessor SAM9X 32 bit ARM 400 MHz 217-Pin LFBGA
- Microchip AT91SAM9CN11-CU ARM926EJ-S Microprocessor AT91SAM9CN11 32 bit ARM 400 MHz 217-Pin BGA
- Microchip AT91SAM9X35-CU-999 ARM926EJ-S Microprocessor SAM9X35 32 bit ARM 400 MHz 217-Pin BGA
- Microchip AT91SAM9X35-CU ARM926EJ-S Microprocessor SAM9X35 32 bit ARM 400 MHz 217-Pin BGA
