Microchip AT91SAM9XE512B-CU ARM926EJ-S Microprocessor SAM9X 32 bit ARM 400 MHz 217-Pin LFBGA
- RS Stock No.:
- 775-304
- Mfr. Part No.:
- AT91SAM9XE512B-CU
- Brand:
- Microchip
Subtotal (1 tray of 126 units)*
$4,898.38
(exc. GST)
$5,388.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 126 + | $38.876 | $4,898.38 |
*price indicative
- RS Stock No.:
- 775-304
- Mfr. Part No.:
- AT91SAM9XE512B-CU
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | SAM9X | |
| Product Type | Microprocessor | |
| Device Core | ARM926EJ-S | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM | |
| Maximum Clock Frequency | 400MHz | |
| Interface Type | ADC, LCD, SPI, USART, USB | |
| Mount Type | Surface | |
| Package Type | LFBGA | |
| Minimum Supply Voltage | 1.65V | |
| Pin Count | 217 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Cores | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series SAM9X | ||
Product Type Microprocessor | ||
Device Core ARM926EJ-S | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM | ||
Maximum Clock Frequency 400MHz | ||
Interface Type ADC, LCD, SPI, USART, USB | ||
Mount Type Surface | ||
Package Type LFBGA | ||
Minimum Supply Voltage 1.65V | ||
Pin Count 217 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Cores 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Microchip embedded microprocessor unit delivers robust performance with a 400 MHz ARM926EJ-S architecture, optimised for industrial applications including gateways and medical devices.
Features dual 10/100 Mbps Ethernet MAC for reliable networking
Offers multiple connectivity peripherals such as CAN and USB interfaces
Includes 64 Kbytes of internal ROM for flexible boot configurations
Supports Advanced power management with selectable low-power modes
Related links
- Microchip AT91SAM9XE512B-QU ARM926EJ-S Microprocessor SAM9X 32 bit ARM 400 MHz 217-Pin LFBGA
- Microchip AT91SAM9XE256B-CU ARM926EJ-S Microprocessor SAM9X 32 bit ARM 400 MHz 217-Pin LFBGA
- Microchip AT91SAM9CN11-CU ARM926EJ-S Microprocessor AT91SAM9CN11 32 bit ARM 400 MHz 217-Pin BGA
- Microchip AT91SAM9X35-CU ARM926EJ-S Microprocessor SAM9X35 32 bit ARM 400 MHz 217-Pin BGA
- Microchip AT91SAM9G15-CU ARM926EJ-S Microprocessor SAM9G15 32 bit ARM 400 MHz 217-Pin BGA
- Microchip AT91SAM9X25-CU ARM926EJ-S Microprocessor SAM9X25 32 bit ARM 400 MHz 217-Pin BGA
- Microchip AT91SAM9N12-CU ARM926EJ-S Microprocessor SAM9N12 32 bit ARM 400 MHz 217-Pin BGA
- Microchip AT91SAM9CN12B-CU ARM926EJ-S Microprocessor AT91SAM9CN12B 32 bit ARM 400 MHz 217-Pin BGA
