Microchip AT91SAM9XE512B-QU ARM926EJ-S Microprocessor SAM9X 32 bit ARM 400 MHz 217-Pin LFBGA

Subtotal (1 box of 48 units)*

$1,647.36

(exc. GST)

$1,812.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
48 +$34.32$1,647.36

*price indicative

RS Stock No.:
775-305
Mfr. Part No.:
AT91SAM9XE512B-QU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microprocessor

Series

SAM9X

Device Core

ARM926EJ-S

Data Bus Width

32bit

Instruction Set Architecture

ARM

Maximum Clock Frequency

400MHz

Interface Type

ADC, LCD, SPI, USART, USB

Mount Type

Surface

Package Type

LFBGA

Minimum Supply Voltage

1.65V

Maximum Supply Voltage

3.6V

Pin Count

217

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Cores

1

Automotive Standard

No

COO (Country of Origin):
TW
The Microchip processor-based MPU delivers efficient performance for industrial applications, featuring multiple connectivity peripherals including dual Ethernet and CAN interfaces, making it an optimal choice for automation and medical systems.

Runs on a 400 MHz ARM926EJ-S core, ensuring high processing efficiency

Integrates various connectivity options like dual 10/100 Mbps Ethernet MACs

Includes a 10-layer bus matrix, enhancing data transfer reliability

Provides two CAN interfaces for robust industrial communication

Supports multiple memory types, including DDR2 and NAND Flash

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy