Microchip SAMA7D65D2G-V/4UB ARM Cortex A7 Microcontroller SAMA7D6 16 bit ARM 1 GHz 427-Pin TFBGA

Get a bulk buy discount

Add 10 more to save $80.70

View bulk pricing options

Subtotal (1 unit)*

$81.08

(exc. GST)

$89.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$81.08-
10 +$73.01$80.70

*price indicative

RS Stock No.:
427-639
Mfr. Part No.:
SAMA7D65D2G-V/4UB
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

SAMA7D6

Device Core

ARM Cortex A7

Data Bus Width

16bit

Instruction Set Architecture

ARM

Maximum Clock Frequency

1GHz

Interface Type

USB, SDIO, SPI, RGB 8Bit, MIPI-DSI, LVDS, I2C, CAN FD, MMC, Ethernet, NAND, QSPI

Mount Type

Surface

Package Type

TFBGA

Pin Count

427

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

IEEE 802.1AS, IEEE 802.1Qav, FIPS 197, IEEE 802.3az, IEEE 1588, FIPS 46-3, FIPS 140-2, FIPS 140-3, NIST SP 800-22, AEC-Q100, FIPS 180-2

Height

1.2mm

Length

14mm

Number of Cores

1

Automotive Standard

AEC-Q100 Grade 2

The Microchip High-performance ARM Cortex-A7 microprocessor, designed for embedded applications requiring advanced processing and connectivity. It features 1GHz clock speed and multiple interface controllers, making it ideal for industrial and multimedia solutions. With AES, SHA, and TRNG security features, it ensures robust data protection for critical applications.

General purpose microprocessors with graphic features

2 Gbit DDR3L SDRAM

Supports industrial temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy