Microchip SAMA7D65D2GT-V/4UB ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 427-Pin TFBGA
- RS Stock No.:
- 425-089
- Mfr. Part No.:
- SAMA7D65D2GT-V/4UB
- Brand:
- Microchip
Subtotal (1 reel of 1000 units)*
$89,659.00
(exc. GST)
$98,625.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $89.659 | $89,659.00 |
*price indicative
- RS Stock No.:
- 425-089
- Mfr. Part No.:
- SAMA7D65D2GT-V/4UB
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | SAMA7D6 | |
| Product Type | Microprocessor | |
| Device Core | ARM Cortex A7 | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM V7-A | |
| Maximum Clock Frequency | 1GHz | |
| Interface Type | LPDDR3, NAND, DDR3L, CAN FD, RGB, DDR2, DDR3, Ethernet, MMC, LVDS, USB, LPDDR2, SPI, MIPI-DSI, I3C | |
| Mount Type | Surface | |
| Package Type | TFBGA | |
| Minimum Supply Voltage | 5.5V | |
| Pin Count | 427 | |
| Maximum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 14mm | |
| Length | 14mm | |
| Height | 1.2mm | |
| Standards/Approvals | IEEE 1588, IEEE 802.1AS, FIPS PUB 140-2, FIPS PUB 46-3, FIPS PUB 197, IEEE 802.1Qav, IEEE 802.3az, FIPS PUB 140-3 | |
| Number of Cores | 1 | |
| Automotive Standard | AEC-Q100 Grade 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series SAMA7D6 | ||
Product Type Microprocessor | ||
Device Core ARM Cortex A7 | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM V7-A | ||
Maximum Clock Frequency 1GHz | ||
Interface Type LPDDR3, NAND, DDR3L, CAN FD, RGB, DDR2, DDR3, Ethernet, MMC, LVDS, USB, LPDDR2, SPI, MIPI-DSI, I3C | ||
Mount Type Surface | ||
Package Type TFBGA | ||
Minimum Supply Voltage 5.5V | ||
Pin Count 427 | ||
Maximum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 14mm | ||
Length 14mm | ||
Height 1.2mm | ||
Standards/Approvals IEEE 1588, IEEE 802.1AS, FIPS PUB 140-2, FIPS PUB 46-3, FIPS PUB 197, IEEE 802.1Qav, IEEE 802.3az, FIPS PUB 140-3 | ||
Number of Cores 1 | ||
Automotive Standard AEC-Q100 Grade 2 | ||
- RS Stock No. 0765459
- Mfr. Part No. SAMA7G54-E/4HB
- RS Stock No. 0644349
- Mfr. Part No. SAMA7G54D2G-I/4UB-SL3
- RS Stock No. 0427640
- Mfr. Part No. SAMA7D65D2G-V/4UB-SL3
- RS Stock No. 0427637
- Mfr. Part No. SAMA7D65D1G-V/4UB-SL3
Related links
- Microchip SAMA7D65D2GT-V/4UB-SL3 ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 427-Pin TFBGA
- Microchip SAMA7D65D4G-V/4UB ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 427-Pin TFBGA
- Microchip SAMA7D65D4GT-V/4UB ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 427-Pin TFBGA
- Microchip SAMA7D65D1GT-V/4UB ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 427-Pin TFBGA
- Microchip SAMA7D65D4G-V/4UB-SL3 ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 427-Pin TFBGA
- Microchip SAMA7D65D1GT-V/4UB-SL3 ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 427-Pin TFBGA
- Microchip SAMA7D65D4GT-V/4UB-SL3 ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 427-Pin TFBGA
- Microchip SAMA7D65D5M-V/4UB ARM Cortex A7 Microprocessor SAMA7D65 32 bit ARM V7-A 1 GHz 427-Pin TFBGA












