Microchip SAMA7D65D1G-V/4UB ARM Cortex A7 Microcontroller SAMA7D6 16 bit ARM 1 GHz 343-Pin TFBGA
- RS Stock No.:
- 427-636
- Mfr. Part No.:
- SAMA7D65D1G-V/4UB
- Brand:
- Microchip
Add 10 more to save $59.30
View bulk pricing optionsSubtotal (1 unit)*
$59.39
(exc. GST)
$65.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 70 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $59.39 | - |
| 10 + | $53.46 | $59.30 |
*price indicative
- RS Stock No.:
- 427-636
- Mfr. Part No.:
- SAMA7D65D1G-V/4UB
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | SAMA7D6 | |
| Product Type | Microcontroller | |
| Device Core | ARM Cortex A7 | |
| Data Bus Width | 16bit | |
| Instruction Set Architecture | ARM | |
| Maximum Clock Frequency | 1GHz | |
| Interface Type | I3C, DDR3L, MIPI-DSI, MMC, DDR3, USB, LPDDR3, CAN FD, SPI, LVDS, DDR2, NAND, LPDDR2, Ethernet, RGB | |
| Mount Type | Surface | |
| Package Type | TFBGA | |
| Pin Count | 343 | |
| Maximum Supply Voltage | 1.45V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 14mm | |
| Standards/Approvals | FIPS PUB 140-2, FIPS PUB 46-3, FIPS PUB 140-3, FIPS PUB 197, IEEE802.1Qav, IEEE 802.3az, IEEE802.1AS | |
| Height | 1.2mm | |
| Length | 14mm | |
| Number of Cores | 1 | |
| Automotive Standard | AEC-Q100 Grade 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series SAMA7D6 | ||
Product Type Microcontroller | ||
Device Core ARM Cortex A7 | ||
Data Bus Width 16bit | ||
Instruction Set Architecture ARM | ||
Maximum Clock Frequency 1GHz | ||
Interface Type I3C, DDR3L, MIPI-DSI, MMC, DDR3, USB, LPDDR3, CAN FD, SPI, LVDS, DDR2, NAND, LPDDR2, Ethernet, RGB | ||
Mount Type Surface | ||
Package Type TFBGA | ||
Pin Count 343 | ||
Maximum Supply Voltage 1.45V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 14mm | ||
Standards/Approvals FIPS PUB 140-2, FIPS PUB 46-3, FIPS PUB 140-3, FIPS PUB 197, IEEE802.1Qav, IEEE 802.3az, IEEE802.1AS | ||
Height 1.2mm | ||
Length 14mm | ||
Number of Cores 1 | ||
Automotive Standard AEC-Q100 Grade 2 | ||
- RS Stock No. 0427642
- Mfr. Part No. SAMA7D65-V/4HB
- RS Stock No. 0427643
- Mfr. Part No. SAMA7D65-V/4HB-SL3
- RS Stock No. 0427637
- Mfr. Part No. SAMA7D65D1G-V/4UB-SL3
- RS Stock No. 0427640
- Mfr. Part No. SAMA7D65D2G-V/4UB-SL3
Related links
- Microchip SAMA7D65D1G-V/4UB-SL3 ARM Cortex A7 Microcontroller SAMA7D6 16 bit ARM 1 GHz 427-Pin TFBGA
- Microchip SAMA7D65-V/4HB ARM Cortex A7 Microcontroller SAMA7D6 16 bit ARM 1 GHz 343-Pin TFBGA
- Microchip SAMA7D65-V/4HB-SL3 ARM Cortex A7 Microcontroller SAMA7D6 16 bit ARM 1 GHz 343-Pin TFBGA
- Microchip SAMA7D65D2G-V/4UB ARM Cortex A7 Microcontroller SAMA7D6 16 bit ARM 1 GHz 427-Pin TFBGA
- Microchip SAMA7D65D2G-V/4UB-SL3 ARM Cortex A7 Microcontroller SAMA7D6 16 bit ARM 1 GHz 427-Pin TFBGA
- Microchip SAMA7D65T-V/4HB ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 343-Pin TFBGA
- Microchip SAMA7D65T-E/4HB-SL3 ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 343-Pin TFBGA
- Microchip SAMA7D65T-V/4HB-SL3 ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 343-Pin TFBGA











