Microchip SAMA7D65D1G-V/4UB-SL3 ARM Cortex A7 Microcontroller SAMA7D6 16 bit ARM 1 GHz 427-Pin TFBGA

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$68.52

(exc. GST)

$75.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 70 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$68.52
10 +$61.67

*price indicative

RS Stock No.:
427-637
Mfr. Part No.:
SAMA7D65D1G-V/4UB-SL3
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

SAMA7D6

Product Type

Microcontroller

Device Core

ARM Cortex A7

Data Bus Width

16bit

Instruction Set Architecture

ARM

Maximum Clock Frequency

1GHz

Interface Type

USB, Ethernet, NAND, CAN FD, FLEXCOM, MMC, MIPI-DSI, RGB, I3C, LVDS, SPI

Mount Type

Surface

Package Type

TFBGA

Pin Count

427

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

14mm

Height

1.2mm

Width

14mm

Standards/Approvals

NIST SP 800-22, IEEE1588, FIPS PUB 140-3, IEEE802.3az, FIPS PUB 46-3, IEEE802.1Qav, FIPS PUB 140-2, FIPS PUB 197, IEEE802.1AS

Number of Cores

1

Automotive Standard

AEC-Q100 Grade 2

The Microchip High-performance ARM Cortex-A7 microprocessor, designed for embedded applications requiring advanced processing and connectivity. It features 1GHz clock speed and multiple interface controllers, making it ideal for industrial and multimedia solutions. With AES, SHA, and TRNG security features, it ensures robust data protection for critical applications.

General purpose microprocessors with graphic features

1 Gbit DDR3L SDRAM

Supports industrial temperature

Software License Level 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy