Microchip SAMA7D65D2GT-V/4UB-SL3 ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 427-Pin TFBGA

Subtotal (1 reel of 1000 units)*

$96,928.00

(exc. GST)

$106,621.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +$96.928$96,928.00

*price indicative

RS Stock No.:
425-090
Mfr. Part No.:
SAMA7D65D2GT-V/4UB-SL3
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

SAMA7D6

Product Type

Microprocessor

Device Core

ARM Cortex A7

Data Bus Width

32bit

Instruction Set Architecture

ARM V7-A

Maximum Clock Frequency

1GHz

Interface Type

MIPI-DSI, RGB 8Bit, I3C, CAN FD, LVDS, USB, Ethernet

Mount Type

Surface

Package Type

TFBGA

Minimum Supply Voltage

5.5V

Maximum Supply Voltage

2.7V

Pin Count

427

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.2mm

Standards/Approvals

IEEE802.1AS, IEEE802.1Qav, FIPS PUB 140-2, FIPS PUB 140-3, IEEE1588, FIPS PUB 197, FIPS PUB 46-3, NIST SP 800-22, IEEE 802.3az

Length

14mm

Automotive Standard

AEC-Q100 Grade 2

Number of Cores

1

The Microchip Microprocessor is a high-performance embedded MPU based on the Arm Cortex-A7 CPU, designed for HMI and connectivity applications in markets such as home/building, industrial, appliance, and medical industries. Operating at up to 1 GHz, it supports a variety of memory types including DDR2, DDR3, LPDDR2, LPDDR3, NAND Flash, e.MMC, and SD cards. Accompanied by a comprehensive development suite featuring mainline Linux and Microchip's MPLAB X/Harmony v3 software framework, it provides developers with powerful tools to create advanced, connected systems with high computational performance and flexibility.

256 Kbytes of L2 cache

Up to 1 GHz operational frequency

Voltage and frequency scaling support

64-bit generic timers

One Watchdog Timer running on RC oscillator

Register write protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy