Microchip PIC18LF13K22-I/SO, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 8 kB, 256B FLASH, 20-Pin SOIC
- RS Stock No.:
- 667-0103
- Mfr. Part No.:
- PIC18LF13K22-I/SO
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 667-0103
- Mfr. Part No.:
- PIC18LF13K22-I/SO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 8 bit | |
| Device Core | PIC | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 64 MHz | |
| Program Memory Size | 8 kB, 256 B | |
| Program Memory Type | FLASH | |
| Pin Count | 20 | |
| Package Type | SOIC | |
| ADCs | 12 x 10 Bit | |
| Height | 2.35 mm | |
| Instruction Set Architecture | RISC | |
| Length | 12.8 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Timers | 4 | |
| RAM Size | 256 B | |
| Width | 7.5 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 8 bit | ||
Device Core PIC | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 64 MHz | ||
Program Memory Size 8 kB, 256 B | ||
Program Memory Type FLASH | ||
Pin Count 20 | ||
Package Type SOIC | ||
ADCs 12 x 10 Bit | ||
Height 2.35 mm | ||
Instruction Set Architecture RISC | ||
Length 12.8 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Timers 4 | ||
RAM Size 256 B | ||
Width 7.5 mm | ||
PIC18F1xK22 8-Bit Flash Microcontrollers
The PIC18F2x1x/4x1x family of microcontrollers are based on PIC18 architecture that offers a 31 level hardware stack and 75 instructions. These MCUs feature eXtreme Low Power technology, Ideal for applications where low power consumption is vital.
Microcontroller Features
16 MIPS Max. CPU Speed
75 Instructions – 83 with Extended Instruction Set Enabled
31 Level Hardware Stack
Configurable Internal Oscillator – Selectable Frequency Range 16 MHz to 31 kHz
18 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
eXtreme Low-Power Features
Sleep Mode: 34 nA
Watchdog Timer: 460 nA
Timer1 Oscillator: 650 nA @ 32 kHz
Peripherals
10-bit Analogue-to-Digital Converter (ADC) – 12 Channels
Comparator Module
Voltage Reference Module
Three 16-bit Timers
One 8-bit Timer
One Enhanced Capture, Compare, PWM Module
Master Synchronous Serial Port (MSSP) Module with SPI and I²C
Enhanced Addressable Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
SR Latch Module
Related links
- Microchip PIC18LF13K22-I/SO 20-Pin SOIC
- Microchip PIC18LF13K22-I/SS PIC18LF13K22 Microcontroller 8kB FLASH, 20-Pin SSOP
- Microchip PIC16F1829-I/SO 8kB FLASH, 20-Pin SOIC
- Microchip PIC18LF13K22 Microcontroller 8kB FLASH, 20-Pin SSOP
- Microchip PIC16F15245-I/REB 14kB FLASH, 20-Pin VQFN
- Microchip 14kB FLASH, 20-Pin VQFN
- Microchip PIC16F1769-I/P 32 MHz 20-Pin PDIP
- Microchip PIC18F258-I/SO 28-Pin SOIC
