Microchip PIC18LF13K22-I/SO, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 8 kB, 256B FLASH, 20-Pin SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-9247
Mfr. Part No.:
PIC18LF13K22-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Data Bus Width

8 bit

Device Core

PIC

Series

PIC18F

Product Type

Microcontroller

Maximum Clock Frequency

64 MHz

Program Memory Size

8 kB, 256 B

Program Memory Type

FLASH

Pin Count

20

Package Type

SOIC

ADCs

12 x 10 Bit

Height

2.35 mm

Instruction Set Architecture

RISC

Length

12.8 mm

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Number of Timers

4

RAM Size

256 B

Width

7.5 mm

COO (Country of Origin):
TH

PIC18F1xK22 8-Bit Flash Microcontrollers


The PIC18F2x1x/4x1x family of microcontrollers are based on PIC18 architecture that offers a 31 level hardware stack and 75 instructions. These MCUs feature eXtreme Low Power technology, Ideal for applications where low power consumption is vital.

Microcontroller Features


16 MIPS Max. CPU Speed

75 Instructions – 83 with Extended Instruction Set Enabled

31 Level Hardware Stack

Configurable Internal Oscillator – Selectable Frequency Range 16 MHz to 31 kHz

18 I/O Pins

Power-On Reset (POR)

Power-Up Timer (PWRT)

Oscillator Start-Up Timer (OST)

Brown-Out Reset (BOR)

Extended Watchdog Timer (WDT)

In-Circuit Serial Programming (ICSP)

In-Circuit Debug (ICD)

eXtreme Low-Power Features


Sleep Mode: 34 nA

Watchdog Timer: 460 nA

Timer1 Oscillator: 650 nA @ 32 kHz

Peripherals


10-bit Analogue-to-Digital Converter (ADC) – 12 Channels

Comparator Module

Voltage Reference Module

Three 16-bit Timers

One 8-bit Timer

One Enhanced Capture, Compare, PWM Module

Master Synchronous Serial Port (MSSP) Module with SPI and I²C

Enhanced Addressable Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

SR Latch Module

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy