Microchip, 8 bit PIC, PIC16 Microcontroller, 32 MHz, 14kB FLASH, 20-Pin VQFN
- RS Stock No.:
- 242-5099
- Mfr. Part No.:
- PIC16F15245-I/REB
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 242-5099
- Mfr. Part No.:
- PIC16F15245-I/REB
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14kB | |
| Maximum Clock Frequency | 32MHz | |
| DACs | 5 bit | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2.5V | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| ADCs | 10 bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface Mount | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 14kB | ||
Maximum Clock Frequency 32MHz | ||
DACs 5 bit | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2.5V | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
ADCs 10 bit | ||
Automotive Standard No | ||
The Microchip PIC16F152xx 8-bit product family features an essential peripheral set including key Core Independent Peripherals (CIPs), Intelligent Analog, and standard communication modules. Paired with it's ability for extreme Low-Power, this family is particularly well-suited for a wide range of low-power applications. Included in the feature set are multiple PWMs, various communication peripherals, an internal temperature sensor, and memory features like a Memory Access Partition (MAP) and Device Information Area (DIA).
Peripheral Pin Select (PPS)
MSSP(SPI/I2C)
1x 8-bit Timer (TMR2)
2x Capture, Compare, PWM (CCP)
Related links
- Microchip PIC16F15245-I/REB 14kB FLASH, 20-Pin VQFN
- Microchip PIC12F Microcontroller 7kB FLASH, 20-Pin VQFN
- Microchip PIC18F16Q40 Microcontroller 64kB FLASH, 20-Pin VQFN
- Microchip PIC12F Microcontroller 14kB FLASH, 20-Pin PDIP
- Microchip PIC12F Microcontroller 14kB FLASH, 20-Pin SOIC
- Microchip PIC16F13145-I/REB PIC16F13145 8 Bit Microcontroller 14kB FLASH, 20-Pin VQFN
- Microchip PIC16F13145T-I/REB PIC16F13145 8 Bit Microcontroller 14kB FLASH, 20-Pin VQFN
- Microchip PIC18F Microcontroller 64kB EEPROM 20-Pin VQFN
