Microchip PIC16F1829-I/SO, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 8kB FLASH, 20-Pin SOIC
- RS Stock No.:
- 798-5286
- Mfr. Part No.:
- PIC16F1829-I/SO
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 798-5286
- Mfr. Part No.:
- PIC16F1829-I/SO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 8 bit | |
| Device Core | PIC | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 32 MHz | |
| Program Memory Size | 8 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 20 | |
| Package Type | SOIC | |
| ADCs | 12 x 10 Bit | |
| Height | 2.35 mm | |
| Instruction Set Architecture | RISC | |
| Length | 12.8 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Timers | 1 | |
| RAM Size | 1.024 kB | |
| Width | 7.5 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 8 bit | ||
Device Core PIC | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 32 MHz | ||
Program Memory Size 8 kB | ||
Program Memory Type FLASH | ||
Pin Count 20 | ||
Package Type SOIC | ||
ADCs 12 x 10 Bit | ||
Height 2.35 mm | ||
Instruction Set Architecture RISC | ||
Length 12.8 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Timers 1 | ||
RAM Size 1.024 kB | ||
Width 7.5 mm | ||
PIC16F1825/1829 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1825/1829 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 14 Kbytes program memory, 1024 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.
Microcontroller Features
32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
12 I/O Pins – PIC16F1825
18 I/O Pins – PIC16F1829
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
Enhanced Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
10-bit Analogue to Digital Converter (ADC) – PIC16F1825 8 Channels, PIC16F1829 12 Channels
mTouchTM Capacitive Sensor Module – PIC16F1825 8 Channels, PIC16F1829 12 Channels
Two Capture/Compare/PWM (CCP) Modules
Two Enhanced Capture/Compare/PWM (ECCP) Modules
Two Comparators
Four 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C – PIC16F1825 x 1, PIC16F1829 x 2
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Fixed Voltage Reference (FVR)
SR Latch
Related links
- Microchip PIC16F1829-I/P PIC16F1829 Microcontroller 8kB FLASH, 20-Pin PDIP
- Microchip PIC16F1829 Microcontroller 8kB FLASH, 20-Pin PDIP
- Microchip PIC18F13K22-I/SO PIC18(L)F1XK22 Microcontroller 8kB FLASH, 20-Pin SOIC
- Microchip PIC16LF1829 Microcontroller 8kB FLASH, 20-Pin SSOP
- Microchip PIC12F1572 Microcontroller 8kB FLASH, 8-Pin SOIC
- Microchip PIC16F716T-I/SO PIC16F7xx Microcontroller 8kB FLASH, 18-Pin SOIC
- Microchip PIC16F1829-I/ML PIC16F1829 Microcontroller 14kB FLASH, 20-Pin QFN
- Microchip PIC16F1829-I/SS PIC16F1829 Microcontroller 14kB FLASH, 20-Pin SSOP
