Microchip PIC18LF13K22-I/SS, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 8 kB, 256B FLASH, 20-Pin SSOP

This image is representative of the product range

Get a bulk buy discount

Add 18 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$6.05

(exc. GST)

$6.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 76 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 16$3.025$6.05-
18 - 32$2.96$5.922%
34 +$2.925$5.853%

*price indicative

Packaging Options:
RS Stock No.:
667-0107
Mfr. Part No.:
PIC18LF13K22-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18F

Product Type

Microcontroller

Package Type

SSOP

Mount Type

Surface

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8kB, 256kB

Maximum Clock Frequency

64MHz

RAM Size

256bit

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

18

DACs

1 x 5 Bit

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

85°C

Width

5.6mm

Standards/Approvals

RoHS

Length

7.5mm

Height

1.85mm

Minimum Supply Voltage

1.8V

Number of Timers

4

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

12 x 10 Bit

Program Memory Type

FLASH

PIC18F1xK22 8-Bit Flash Microcontrollers


The PIC18F2x1x/4x1x family of microcontrollers are based on PIC18 architecture that offers a 31 level hardware stack and 75 instructions. These MCUs feature eXtreme Low Power technology, Ideal for applications where low power consumption is vital.

Microcontroller Features


16 MIPS Max. CPU Speed

75 Instructions – 83 with Extended Instruction Set Enabled

31 Level Hardware Stack

Configurable Internal Oscillator – Selectable Frequency Range 16 MHz to 31 kHz

18 I/O Pins

Power-On Reset (POR)

Power-Up Timer (PWRT)

Oscillator Start-Up Timer (OST)

Brown-Out Reset (BOR)

Extended Watchdog Timer (WDT)

In-Circuit Serial Programming (ICSP)

In-Circuit Debug (ICD)

eXtreme Low-Power Features


Sleep Mode: 34 nA

Watchdog Timer: 460 nA

Timer1 Oscillator: 650 nA @ 32 kHz

Peripherals


10-bit Analogue-to-Digital Converter (ADC) – 12 Channels

Comparator Module

Voltage Reference Module

Three 16-bit Timers

One 8-bit Timer

One Enhanced Capture, Compare, PWM Module

Master Synchronous Serial Port (MSSP) Module with SPI and I²C

Enhanced Addressable Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

SR Latch Module

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy