Microchip, 32 bit PIC, PIC32MX Microcontroller, 40 MHz, 512kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 264-8801
- Mfr. Part No.:
- PIC32MX170F512H-I/PT
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-8801
- Mfr. Part No.:
- PIC32MX170F512H-I/PT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC32MX | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | PIC | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 53 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Supply Voltage | 2.3V | |
| ADCs | 13 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | MIPS32 | |
| Number of Timers | 5 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC32MX | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core PIC | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 53 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Minimum Supply Voltage 2.3V | ||
ADCs 13 bit | ||
Automotive Standard No | ||
Instruction Set Architecture MIPS32 | ||
Number of Timers 5 | ||
Program Memory Type FLASH | ||
The Microchip 32 Bit microcontroller has 512KB flash memory and 64KB RAM. It has I2S and SPI modules for Codec and serial communications. It has peripheral pin select (PPS) functionality and parallel master port (PMP) with dual read/write buffers for graphics interfaces. It has charge time measurement unit, real time clock and calendar (RTCC) module, and four channels of hardware DMA with automatic data size detection.
USB 2.0-compliant Full-speed OTG controller
4 UART modules
5V-tolerant pin
Code-efficient (C and Assembly) architecture
Low-power management modes (Sleep and Idle)
In-circuit and in-application programming
10-bit 1 Msps rate ADC
Related links
- Microchip PIC32MX170F512H-I/PT PIC32MX1xx Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip PIC32MX2xx Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC32MX1xx Microcontroller 32kB, 28-Pin SOIC
- Microchip 100 MHz 64-Pin TQFP
- Microchip PIC32MZ Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip PIC32MX250F256H-I/PT PIC32MX2xx Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC32MX330/350/370/430/450/470 Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip PIC32MX120F032B-I/SO PIC32MX1xx Microcontroller 32kB, 28-Pin SOIC
