Microchip PIC32MX250F256H-I/PT, 32 bit PIC, PIC32MX Microcontroller, 40 MHz, 256kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 264-8804
- Mfr. Part No.:
- PIC32MX250F256H-I/PT
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$16.67
(exc. GST)
$18.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 126 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $8.335 | $16.67 | - |
| 10 - 18 | $7.63 | $15.26 | 8% |
| 20 - 48 | $7.48 | $14.96 | 10% |
| 50 - 78 | $7.33 | $14.66 | 12% |
| 80 + | $7.175 | $14.35 | 13% |
*price indicative
- RS Stock No.:
- 264-8804
- Mfr. Part No.:
- PIC32MX250F256H-I/PT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32MX | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | PIC | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 49 | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Supply Voltage | 2.3V | |
| ADCs | 13 bit | |
| Automotive Standard | No | |
| Number of Timers | 5 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | MIPS32 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32MX | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core PIC | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 49 | ||
Standards/Approvals RoHS Compliant | ||
Minimum Supply Voltage 2.3V | ||
ADCs 13 bit | ||
Automotive Standard No | ||
Number of Timers 5 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture MIPS32 | ||
The Microchip 32 Bit microcontroller has 256KB flash memory and 32KB RAM. It has I2S and SPI modules for Codec and serial communications. It has peripheral pin select (PPS) functionality and parallel master port (PMP) with dual read/write buffers for graphics interfaces. It has charge time measurement unit, real time clock and calendar (RTCC) module, and four channels of hardware DMA with automatic data size detection.
USB 2.0-compliant Full-speed OTG controller
4 UART modules
5V-tolerant pin
Code-efficient (C and Assembly) architecture
Low-power management modes (Sleep and Idle)
In-circuit and in-application programming
10-bit 1 Msps rate ADC
Related links
- Microchip PIC32MX2xx Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC32MX450F256H-I/PT PIC32MX4 Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC32MX550F256H-I/PT PIC32MX5 Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC24FJ Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC32MM0256GPM064-I/PT PIC32MM Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC32CM2532JH00064-I/PT PIC32CM Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC32MX170F512H-I/PT PIC32MX1xx Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip PIC24FJ256GA406-I/PT PIC24FJ Microcontroller 256kB FLASH, 64-Pin TQFP
