Microchip, 32 bit PIC, PIC32MX Microcontroller, 40 MHz, 32kB, 28-Pin SOIC
- RS Stock No.:
- 264-8798
- Mfr. Part No.:
- PIC32MX120F032B-I/SO
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-8798
- Mfr. Part No.:
- PIC32MX120F032B-I/SO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32MX | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 21 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2.3V | |
| Instruction Set Architecture | MIPS32 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32MX | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 21 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2.3V | ||
Instruction Set Architecture MIPS32 | ||
Automotive Standard No | ||
The Microchip 32 Bit microcontroller has 3 analogue comparators and charge time measurement unit which supports mTouch™ capacitive touch sensing. It has five output Compare (OC) modules, five Input Capture (IC) modules, peripheral pin select (PPS) to allow function remap and real-time clock and calendar (RTCC) module.
32KB flash memory and 8KB RAM
Code-efficient (C and Assembly) architecture
Fast wake-up and start-up
5V-tolerant pins
Two UART modules
In-circuit and in-application programming
IEEE 1149.2-compatible (JTAG) boundary scan
Related links
- Microchip PIC32MX120F032B-I/SO PIC32MX1xx Microcontroller 32kB, 28-Pin SOIC
- Microchip 40 MHz 28-Pin SOIC
- Microchip PIC32MX1xx Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip PIC18F2520 Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip PIC18LF2520 Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip PIC18F2523 Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip PIC18F2580 Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip PIC18F2580-I/SO PIC18F2580 Microcontroller 32kB FLASH, 28-Pin SOIC
