Microchip PIC32MX120F032B-I/SO, 32 bit PIC, PIC32MX Microcontroller, 40 MHz, 32kB, 28-Pin SOIC

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
264-8800
Mfr. Part No.:
PIC32MX120F032B-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC32MX

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

32kB

Maximum Clock Frequency

40MHz

RAM Size

8kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

21

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Minimum Supply Voltage

2.3V

Automotive Standard

No

Instruction Set Architecture

MIPS32

The Microchip 32 Bit microcontroller has 3 analogue comparators and charge time measurement unit which supports mTouch™ capacitive touch sensing. It has five output Compare (OC) modules, five Input Capture (IC) modules, peripheral pin select (PPS) to allow function remap and real-time clock and calendar (RTCC) module.

32KB flash memory and 8KB RAM

Code-efficient (C and Assembly) architecture

Fast wake-up and start-up

5V-tolerant pins

Two UART modules

In-circuit and in-application programming

IEEE 1149.2-compatible (JTAG) boundary scan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy