Microchip PIC32MX470F512H-I/PT, 32 bit PIC, PIC32MX Microcontroller, 100 MHz FLASH, 64-Pin TQFP
- RS Stock No.:
- 165-4295
- Mfr. Part No.:
- PIC32MX470F512H-I/PT
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tray of 160 units)*
$1,940.16
(exc. GST)
$2,134.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 160 unit(s) ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 160 - 640 | $12.126 | $1,940.16 |
| 800 + | $10.913 | $1,746.08 |
*price indicative
- RS Stock No.:
- 165-4295
- Mfr. Part No.:
- PIC32MX470F512H-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC32MX | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | PIC | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 49 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Width | 10mm | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Minimum Supply Voltage | 2.3V | |
| Instruction Set Architecture | MIPS32 | |
| Automotive Standard | AEC-Q100 | |
| Number of Timers | 1 | |
| ADCs | 28 x 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC32MX | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core PIC | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 49 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Width 10mm | ||
Standards/Approvals No | ||
Length 10mm | ||
Minimum Supply Voltage 2.3V | ||
Instruction Set Architecture MIPS32 | ||
Automotive Standard AEC-Q100 | ||
Number of Timers 1 | ||
ADCs 28 x 10 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
PIC32MX330/350/370/430/450/470 32-Bit Microcontrollers
Related links
- Microchip PIC32MX470F512H-I/PT PIC32MX330/350/370/430/450/470 Microcontroller 512kB FLASH, 64-Pin
- Microchip PIC32MX330/350/370/430/450/470 Microcontroller 512kB FLASH, 100-Pin TQFP
- Microchip PIC32MX470F512L-I/PT PIC32MX330/350/370/430/450/470 Microcontroller 512kB FLASH,
- Microchip PIC32MX470F512L-I/PF PIC32MX330/350/370/430/450/470 Microcontroller 512kB FLASH,
- Microchip 100 MHz 64-Pin TQFP
- Microchip 100 MHz 100-Pin TQFP
- Microchip PIC32MX4 Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC32MX3 Microcontroller 64kB FLASH, 64-Pin TQFP
