Renesas Electronics R5F102A7GSP#30, 16 bit RL78, RL78/G12 Microcontroller, 24 MHz, 4kB FLASH, 30-Pin LSSOP
- RS Stock No.:
- 261-5989
- Mfr. Part No.:
- R5F102A7GSP#30
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 261-5989
- Mfr. Part No.:
- R5F102A7GSP#30
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RL78/G12 | |
| Package Type | LSSOP | |
| Mount Type | Surface | |
| Pin Count | 30 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 4kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 0.5kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 4.5mm | |
| Height | 1.4mm | |
| Standards/Approvals | No | |
| Length | 6.65mm | |
| Minimum Supply Voltage | 1.6V | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC | |
| ADCs | 8 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RL78/G12 | ||
Package Type LSSOP | ||
Mount Type Surface | ||
Pin Count 30 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 4kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 0.5kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 4.5mm | ||
Height 1.4mm | ||
Standards/Approvals No | ||
Length 6.65mm | ||
Minimum Supply Voltage 1.6V | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture CISC | ||
ADCs 8 x 10 Bit | ||
- COO (Country of Origin):
- MY
The Renesas R5F102A7GSP#30 is a 16-Bit microcontroller with a speed of 24 MHz. It has a RL78 CPU core which consist of CISC architecture with 3-stage pipeline.
CPU= RL78 (16-bit)
Max frequency= 24 MHz
Program memory= 4 KB Flash memory
Pin count= 30
Related links
- Renesas Electronics R5F102A7GSP#30 4kB FLASH, 30-Pin LSSOP
- Renesas Electronics R5F10BAGLSP#W5 RL78 Microcontroller 64kB FLASH, 30-Pin LSSOP
- Renesas Electronics R5F10Y47ASP#30 RL78/G10 Microcontroller 4kB FLASH, 16-Pin SSOP
- Renesas Electronics R5F104ACGSP#30 RL78/G14 Microcontroller 32kB FLASH, 30-Pin LSSOP
- Renesas Electronics R5F102AAASP#30 RL78/G12 Microcontroller 16kB FLASH, 30-Pin LSSOP
- Renesas Electronics R5F102AAASP#50 RL78/G12 Microcontroller 16kB FLASH, 30-Pin LSSOP
- Renesas Electronics R5F1176AGSP#30 RL78/I1D Microcontroller 16kB FLASH, 20-Pin LSSOP
- Renesas Electronics R5F10Y17ASP#50 RL78/G10 Microcontroller 4kB FLASH, 10-Pin LSSOP
