Renesas Electronics R5F10Y17ASP#50, 16 bit RL78, RL78/G10 Microcontroller, 32 MHz, 4kB FLASH, 10-Pin LSSOP
- RS Stock No.:
- 234-7133
- Mfr. Part No.:
- R5F10Y17ASP#50
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-7133
- Mfr. Part No.:
- R5F10Y17ASP#50
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RL78/G10 | |
| Package Type | LSSOP | |
| Mount Type | Surface | |
| Pin Count | 10 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 4kB | |
| Interface Type | I2C, SPI, UART | |
| Maximum Clock Frequency | 32MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.6mm | |
| Length | 4.4mm | |
| Standards/Approvals | No | |
| Height | 1.4mm | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | CISC | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 4 x 10 Bit | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RL78/G10 | ||
Package Type LSSOP | ||
Mount Type Surface | ||
Pin Count 10 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 4kB | ||
Interface Type I2C, SPI, UART | ||
Maximum Clock Frequency 32MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 85°C | ||
Width 3.6mm | ||
Length 4.4mm | ||
Standards/Approvals No | ||
Height 1.4mm | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture CISC | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 4 x 10 Bit | ||
Number of Timers 1 | ||
The Renesas Electronics RL78/G10 microcontroller realize the industry's lowest level of consumption current. With an on-chip oscillator, A/D converter, comparator and they support more Compact system size. This low pin count microcontroller are perfect for small consumer electronics.
Ultra-low power technology
Extended function timers
High-speed on-chip oscillator
Detects execution of illegal instruction
Detects watchdog timer program loop
Related links
- Renesas Electronics R5F10Y17ASP#50 RL78/G10 Microcontroller 4kB FLASH, 10-Pin LSSOP
- Renesas Electronics R5F10Y47ASP#30 RL78/G10 Microcontroller 4kB FLASH, 16-Pin SSOP
- Renesas Electronics R5F102AAASP#50 RL78/G12 Microcontroller 16kB FLASH, 30-Pin LSSOP
- Renesas Electronics R5F104GCAFB#30 RL78/G14 Microcontroller 4kB FLASH 48-Pin LQFP
- Renesas Electronics R5F10268ASP#35 RL78/G12 Microcontroller 8kB FLASH, 20-Pin LSSOP
- Renesas Electronics R5F1026AASP#35 RL78/G12 Microcontroller 16kB FLASH, 20-Pin LSSOP
- Renesas Electronics R5F102A7GSP#30 4kB FLASH, 30-Pin LSSOP
- Renesas Electronics R5F1176AGSP#30 RL78/I1D Microcontroller 16kB FLASH, 20-Pin LSSOP
