Renesas Electronics R5F102AAASP#50, 16 bit RL78, RL78/G12 Microcontroller, 24 MHz, 16kB FLASH, 30-Pin LSSOP

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save $1,837.50

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$3,685.00

(exc. GST)

$4,052.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 10000$1.474$3,685.00-
12500 +$1.327$3,317.50$1,837.50

*price indicative

RS Stock No.:
234-7129
Mfr. Part No.:
R5F102AAASP#50
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RL78/G12

Product Type

Microcontroller

Package Type

LSSOP

Mount Type

Surface

Pin Count

30

Device Core

RL78

Data Bus Width

16bit

Interface Type

I2C, UART

Program Memory Size

16kB

Maximum Clock Frequency

24MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

9.85mm

Standards/Approvals

No

Height

1.4mm

Width

6.1mm

Minimum Supply Voltage

1.8V

Number of Timers

2

Program Memory Type

FLASH

ADCs

8 x 10 Bit

Instruction Set Architecture

CISC

Automotive Standard

No

The Renesas Electronics RL78/G12 family microcontroller balance the industry's lowest level of consumption current and a high performance of 32.4 DMIPS. They have an on-chip oscillator, data flash, A/D converter, and more. Built-in safety features allows to use for the household appliances. With a 20 to 30-pin Compact package line-up, these microcontrollers are perfect for sub-microcontrollers of small appliances and consumer and industrial equipment.

Ultra-low power consumption technology

2 channel direct memory access controller

Power-on reset

Low voltage detection

16-bit timer

On-chip BCD correction circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy