Renesas Electronics R5F102AAASP#30, 16 bit RL78, RL78/G12 Microcontroller, 24 MHz, 16kB FLASH, 30-Pin LSSOP
- RS Stock No.:
- 261-5993
- Mfr. Part No.:
- R5F102AAASP#30
- Brand:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$11.42
(exc. GST)
$12.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 400 unit(s) shipping from 11 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $2.284 | $11.42 |
| 10 - 15 | $2.046 | $10.23 |
| 20 - 45 | $2.004 | $10.02 |
| 50 - 95 | $1.964 | $9.82 |
| 100 + | $1.658 | $8.29 |
*price indicative
- RS Stock No.:
- 261-5993
- Mfr. Part No.:
- R5F102AAASP#30
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RL78/G12 | |
| Package Type | LSSOP | |
| Mount Type | Surface | |
| Pin Count | 30 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 26 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.4mm | |
| Length | 9.85mm | |
| Standards/Approvals | RoHS | |
| Width | 6.1mm | |
| Minimum Supply Voltage | 1.6V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | CISC | |
| Automotive Standard | No | |
| ADCs | 8 x 10 Bit | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RL78/G12 | ||
Package Type LSSOP | ||
Mount Type Surface | ||
Pin Count 30 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 26 | ||
Maximum Operating Temperature 85°C | ||
Height 1.4mm | ||
Length 9.85mm | ||
Standards/Approvals RoHS | ||
Width 6.1mm | ||
Minimum Supply Voltage 1.6V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture CISC | ||
Automotive Standard No | ||
ADCs 8 x 10 Bit | ||
Number of Timers 2 | ||
- COO (Country of Origin):
- MY
Related links
- Renesas Electronics R5F102AAASP#30 RL78/G12 Microcontroller 16kB FLASH, 30-Pin LSSOP
- Renesas Electronics R5F102AAASP#50 RL78/G12 Microcontroller 16kB FLASH, 30-Pin LSSOP
- Renesas Electronics R5F1026AASP#35 RL78/G12 Microcontroller 16kB FLASH, 20-Pin LSSOP
- Renesas Electronics R5F10268ASP#35 RL78/G12 Microcontroller 8kB FLASH, 20-Pin LSSOP
- Renesas Electronics R5F1176AGSP#30 RL78/I1D Microcontroller 16kB FLASH, 20-Pin LSSOP
- Renesas Electronics R5F104ACGSP#30 RL78/G14 Microcontroller 32kB FLASH, 30-Pin LSSOP
- Renesas Electronics R5F10BAGLSP#W5 RL78 Microcontroller 64kB FLASH, 30-Pin LSSOP
- Renesas Electronics R5F102A7GSP#30 4kB FLASH, 30-Pin LSSOP
