Renesas Electronics R5F10Y47ASP#30, 16 bit RL78, RL78/G10 Microcontroller, 20 MHz, 4kB FLASH, 16-Pin SSOP

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$12.43

(exc. GST)

$13.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$1.243$12.43-
50 - 90$1.205$12.053%
100 - 240$1.168$11.686%
250 - 490$1.145$11.457%
500 +$1.12$11.209%

*price indicative

RS Stock No.:
901-6111
Mfr. Part No.:
R5F10Y47ASP#30
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RL78/G10

Product Type

Microcontroller

Package Type

SSOP

Mount Type

Surface

Pin Count

16

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

4kB

Interface Type

IICA

Maximum Clock Frequency

20MHz

RAM Size

500bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

1

Maximum Operating Temperature

85°C

Length

5.35mm

Height

1.55mm

Standards/Approvals

RoHS

Width

4.6mm

Minimum Supply Voltage

2V

Automotive Standard

No

ADCs

8 x 10 Bit

Number of Timers

2

Program Memory Type

FLASH

Instruction Set Architecture

MCU

COO (Country of Origin):
JP

RL78/G10, 16-Bit Microcontrollers, Renesas Electronics


The RL78/G10 is a low pin count microcontroller with the special built-in features of a reset circuit with a low voltage detection function and a watchdog timer. The RL78/G10 is ideal for products requiring small memory and small packages such as home appliances and general consumer.

CISC architecture

High precision on-chip oscillator for up to 20MHz CPU operation

1 KB to 4 KB flash memory

128 to 512 bytes of RAM

Operating ambient temperature of -40 to +85 °C

RL78 Family Microcontrollers, Renesas Electronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy