Renesas Electronics R5F5651EDDFP#30, 32 bit RXv2, RX651 Microcontroller, 120 MHz, 32kB FLASH, 100-Pin QFP
- RS Stock No.:
- 250-0172
- Mfr. Part No.:
- R5F5651EDDFP#30
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-0172
- Mfr. Part No.:
- R5F5651EDDFP#30
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RX651 | |
| Package Type | QFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | RXv2 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 640kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.7mm | |
| Standards/Approvals | RoHS | |
| Width | 14mm | |
| Length | 14mm | |
| Minimum Supply Voltage | 2.7V | |
| ADCs | 22 x 12 Bit | |
| Instruction Set Architecture | CISC Harvard | |
| Number of Timers | 3 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RX651 | ||
Package Type QFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core RXv2 | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 640kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.7mm | ||
Standards/Approvals RoHS | ||
Width 14mm | ||
Length 14mm | ||
Minimum Supply Voltage 2.7V | ||
ADCs 22 x 12 Bit | ||
Instruction Set Architecture CISC Harvard | ||
Number of Timers 3 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
The Renesas Electronics 32-bit RX MCU has on-chip FPU, 240 DMIPS. It has 2 Mb code flash memory capacity.
Low-power design and architecture
On-chip code flash memory
On-chip data flash memory
Various communications interfaces
Related links
- Renesas Electronics R5F5651EDDFP#30 RX651 Microcontroller 32kB FLASH, 100-Pin QFP
- Renesas Electronics R5F5651CDDFP#30 RX651 Microcontroller 32kB FLASH, 100-Pin QFP
- Renesas Electronics R5F5651EDDFC#30 RX651 Microcontroller 32kB FLASH, 176-Pin QFP
- Renesas Electronics R5F56519ADFP#30 RX651 Microcontroller 1.024MB FLASH, 100-Pin QFP
- Renesas Electronics R5F5651EDDFB#30 RX651 Microcontroller 2.048MB FLASH, 144-Pin QFP
- Renesas Electronics R5F565NEDDFP#30 RX65N Microcontroller 32kB FLASH, 100-Pin QFP
- Renesas Electronics R5F565NEDDFB#30 RX65N Microcontroller 32kB FLASH, 144-Pin QFP
- Renesas Electronics R5F565NEDDFC#30 RX65N Microcontroller 32kB FLASH, 176-Pin QFP
