Renesas Electronics R5F565NEDDFB#30, 32 bit RXv2, RX65N Microcontroller, 120 MHz, 32kB FLASH, 144-Pin QFP

This image is representative of the product range

Get a bulk buy discount

Add 120 more to save 22%

View bulk pricing options

Subtotal (1 tray of 60 units)*

$949.86

(exc. GST)

$1,044.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
60 - 60$15.831$949.86-
120 +$12.21$732.6022%

*price indicative

RS Stock No.:
250-0174
Mfr. Part No.:
R5F565NEDDFB#30
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Microcontroller

Series

RX65N

Package Type

QFP

Mount Type

Surface

Pin Count

144

Device Core

RXv2

Data Bus Width

32bit

Program Memory Size

32kB

Maximum Clock Frequency

120MHz

RAM Size

640kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

20mm

Standards/Approvals

RoHS

Width

20mm

Height

1.7mm

Minimum Supply Voltage

2.7V

Number of Timers

3

ADCs

29 x 12 Bit

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

CISC Harvard

The Renesas Electronics 32-bit RX MCU has on-chip FPU, 240 DMIPS and up to 2-MB flash memory. It has QFP package with 144 pins.

Low-power design and architecture

On-chip code flash memory

On-chip data flash memory

Various communications interfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy